The Johanson 160R14W124KV4T is a 120nF ceramic capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is packaged in a 0603 case and has a dielectric of X7R. The capacitor is rated for a DC voltage of 16V and has a packaging quantity of 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |