
The Johanson 160R14W154KV4T is a 150nF ceramic capacitor with a 16V DC rated voltage and 10% tolerance. It has a 0603 package type and is available in quantities of 4000. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 160R14W154KV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R14W154KV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.