This Johanson 1uF ceramic chip capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a voltage rating of 16VDC and a capacitance tolerance of 20%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is a surface mount component with a pad termination style and a maximum height of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 1.52(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |