
The Johanson 160R15W225KV4E is a 2.2uF ceramic capacitor with a 10% tolerance, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 3000 per reel. It has a dielectric of X7R and a depth of 1.27mm and length of 2.03mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |