
The Johanson 160R15W475KV4E is a ceramic capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a dielectric material of X7R and is packaged in the 0805 case size. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
