Cap Ceramic 1uF 16V X5R 10% Pad SMD 0805 85°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |