This Johanson 1uF ceramic chip capacitor is rated for 16VDC with a 10% tolerance and features an X5R dielectric. It has a maximum operating temperature range of -55°C to 85°C and is designed for surface mount applications. The capacitor is constructed with a flat construction and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |