
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features X5R dielectric, 10% tolerance, and an 0805 (2012 metric) surface mount case code. Operates from -55°C to 85°C with extreme low ESR. Packaged in tape and reel for automated assembly. RoHS compliant.
Johanson 160R15X106KV4E technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X5R |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R15X106KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.