
The Johanson 160R18W105KV4E is a 1uF ceramic capacitor with an X7R dielectric and a 16V voltage rating. It is available in a 1206 package and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 3000 per reel.
Johanson 160R18W105KV4E technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R18W105KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.