
The Johanson 160R18W105MV4E is a 1uF multilayer ceramic capacitor with a 16V DC rated voltage and 20% tolerance. It has a 1206 package case and is available in quantities of 2000. The capacitor operates between -55°C and 125°C and is packaged on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |