Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 1206 125°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.062inch |
| RoHS | Compliant |
