The Johanson 160R18W475MV4E is a 1206 multilayer ceramic capacitor with a capacitance of 4.7uF, a DC rated voltage of 16V, and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is available in quantities of 2000 per reel. It is RoHS compliant and features a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |