Cap Ceramic 1uF 16V X5R 10% Pad SMD 1206 85°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 1.78(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |