
This Johanson 10uF ceramic capacitor features a 1206 package, X5R dielectric, and a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is RoHS compliant. The capacitor is available in quantities of 2000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |