This Johanson 1206 ceramic capacitor has a capacitance of 3.3uF with a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is rated for a DC voltage of 16V. The capacitor is packaged in a 1206 case and is available in quantities of 2000 on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |