The Johanson 160R18X475KV4E is a 4.7uF ceramic capacitor with a voltage rating of 16V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is RoHS compliant. It is available in a tape and reel packaging with 2000 pieces per reel.
Johanson 160R18X475KV4E technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 0.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R18X475KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.