The Johanson 160R18X475KV4T is a 1206 multilayer ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 16V. It has a width of 1.57mm, a length of 3.17mm, and a height of 1.78mm. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |