The Johanson 160R18X475MV4E is a ceramic capacitor with a capacitance of 4.7uF and a voltage rating of 16V. It features a 20% tolerance and is constructed with an X5R dielectric. This component is packaged in a 1206 case and is lead-free. The operating temperature range is -55°C to 85°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.062inch |
| RoHS | Compliant |
