The Johanson 160R18Y475MV4E is a 4.7uF ceramic chip capacitor with a 16VDC voltage rating and 20% tolerance. It features a Y5V dielectric and standard technology. The capacitor is packaged in a 1206 surface mount package, with a maximum height of 1.78mm. It operates over a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |