The Johanson 160S41W105MV4E is a 1uF ceramic capacitor with an X7R dielectric, suitable for use in applications with a maximum operating temperature of 125°C. This component is packaged in a 1210 case, measuring 3.18mm in length and 2.41mm in depth. The capacitor is RoHS compliant and available in quantities of 2000 per reel. Operating temperatures range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |