Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |