This Johanson 160S41X106KV4T is a 10uF ceramic chip capacitor with a 16VDC working voltage and 10% capacitance tolerance. It has a X5R dielectric and is constructed with a flat construction style. The capacitor is available in a 1210 package with a pad termination style and is suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 2.8(Max)mm |