
The Johanson 160S41X106MV4E is a 10uF ceramic capacitor with an X5R dielectric and a 1210 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel and is compliant with RoHS regulations. It measures 2.41mm in depth and 3.18mm in length.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X5R |
| Length | 3.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |