The Johanson 160S41X225KV4E is a 2.2uF multilayer ceramic capacitor with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case and is available in quantities of 2000. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X5R |
| Length | 3.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |