This Johanson 22uF ceramic chip capacitor has a capacitance tolerance of 10% and is rated for 16VDC. It features a dielectric of X5R and is constructed with a flat construction. The capacitor is available in a 1210 package with a pad termination style and has a maximum operating temperature of 85 degrees Celsius. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 2.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |