Cap Ceramic 22uF 16V X5R 20% Pad SMD 1210 85°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X5R |
| Length | 3.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |