Cap Ceramic 22uF 16V Y5V -20% to 80% Pad SMD 1210 85°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |