
Surface mount ceramic capacitor featuring a 10nF capacitance and 16V DC rated voltage. This general purpose capacitor utilizes an X7R dielectric and is housed in an EIA 0402 (1005 metric) case code. Operating temperature range spans -55°C to 125°C with a ±20% tolerance. Packaging is tape and reel, with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.61mm |
| Dielectric | X7R |
| Height | 0.508mm |
| Length | 1.143mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.635mm |
| RoHS | Compliant |