This Johanson 160X14W105MV4T is a 1uF ceramic feed-through capacitor with an X7R dielectric and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 package and is available on tape and reel. It is RoHS compliant.
Johanson 160X14W105MV4T technical specifications.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | X7R |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
