
Surface mount feed-through ceramic capacitor with 47nF capacitance and 16V DC voltage rating. Features X7R dielectric, 20% tolerance, and a 0603 case code. Operates from -55°C to 125°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Johanson 160X14W473MV4T technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | X7R |
| Height | 0.66mm |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.026inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160X14W473MV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.