Cap Feed Through 0.047uF 16VDC X7R 20% Flat 0603 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Package/Case | 0603 |
| Suppression Class | X2Y |
| Maximum Dissipation Factor | 5% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 100GOhm |