The Johanson 160X41W105MT4E is a ceramic feed-through capacitor with a capacitance of 1uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.489mm in width, 3.175mm in length, and 1.778mm in height. It is part of the X2Y series and is packaged in a 1210 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.489 |
| Length | 3.175 |
| Manufacturer Series | X2Y |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | X2Y |
| Height | 1.778 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |