
Data Line Filter, 1 Function(s), 16V, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 3 PIN
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.489mm |
| Dielectric | X7R |
| Height | 1.778mm |
| Length | 3.175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.489mm |
| RoHS | Compliant |
