The Johanson 160X41W105MV4T is a 1uF ceramic feed-through capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum insulation resistance of 10G ohms. The capacitor is constructed with a flat design and is suitable for surface mount applications in the 1210 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Package/Case | 1210 |
| Maximum Dissipation Factor | 5% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |