High-performance RF transformer designed for general applications, operating across a frequency range of 625MHz to 2815MHz. Features a compact footprint with dimensions of 2.01 inches in length, 1.24 inches in width, and 0.94 inches in height. This passive component offers a wide operating temperature range, from -40°C to 85°C, ensuring reliable performance in diverse environments.
Johanson 1720BL15B0050E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.24 |
| Length | 2.01 |
| Height | 0.94 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 1720BL15B0050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.