
1.748 GHz ceramic low pass filter with 75 MHz bandwidth, designed for surface mount applications. Features 50 Ohm impedance and 50 Ohm resistance, with a maximum insertion loss of 0.6 dB. Operates within a temperature range of -40°C to 85°C, housed in a 1206 (3216 metric) case. Supplied on tape and reel in quantities of 3000 units.
Johanson 1748LP18A075E technical specifications.
| Bandwidth | 75MHz |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Frequency | 1.748GHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
