
The 1800 Series RF Transformer has an impedance of 200R and operates at a frequency of 1.8GHz. It is packaged in a 1206 case and is designed for surface mount applications. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Johanson 1800BL18B200E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Frequency | 1.8GHz |
| Impedance | 200R |
| Insertion Loss | 0.85dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 1800BL18B200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
