
The 0805 RF transformer is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an impedance of 50R and an insertion loss of 1dB. The transformer is available in a package quantity of 4000 and is packaged in tape and reel. It is not radiation hardened and is not RoHS compliant.
Johanson 1850BL15B050E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Frequency | 1.85GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1850 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 1850BL15B050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
