The Johanson 201R07S0R3BV4T is a 0402 multilayer ceramic capacitor with a capacitance of 3 picofarads and a DC rated voltage of 200 volts. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.51 millimeters in width and 1.02 millimeters in length, with a height of 0.51 millimeters. It is a two-terminal component.
Sign in to ask questions about the Johanson 201R07S0R3BV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 201R07S0R3BV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 3e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 201R07S0R3BV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.