Cap Ceramic 0.4pF 200V C0G 0.05pF Pad SMD 0402 125°C Ultra Low ESR T/R
Johanson 201R07S0R4AV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 4e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | S |
| Height | 0.51 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.