The Johanson 201R07S0R6BV4T is a 6.7nF ceramic capacitor with a DC rated voltage of 200V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 size, measuring 0.51mm in width and 1.02mm in length, with a height of 0.51mm. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
Johanson 201R07S0R6BV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 6e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.