Cap Ceramic 0.6pF 200V C0G 0.25pF Pad SMD 0402 125°C Ultra Low ESR T/R
Johanson 201R07S0R6CV4T technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.