This Johanson 201R07S1R0AV4T is a 0.000001uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 200V and is packaged in a 0402 form factor. The capacitor is a multilayer ceramic type with a width of 0.51mm and a length of 1.02mm.
Sign in to ask questions about the Johanson 201R07S1R0AV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 201R07S1R0AV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.51 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 201R07S1R0AV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.