This Johanson 0402 C0G ceramic chip capacitor features a capacitance of 1.7pF and a DC rated voltage of 200VDC. It has a tolerance of 0.05pF and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is available in a surface mount package with a pad termination style and a height of 0.51mm.
Johanson 201R07S1R7AV4T technical specifications.
| Capacitance | 1.7pF |
| Voltage | 200VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.