The Johanson 201R07S1R8AV4T is a 0.18uF ceramic capacitor with a DC rated voltage of 200V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 size, measuring 0.51mm in width and 1.02mm in length, with a height of 0.51mm. It is a multilayer ceramic capacitor suitable for use in various electronic applications.
Sign in to ask questions about the Johanson 201R07S1R8AV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 201R07S1R8AV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.51 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 201R07S1R8AV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.