The Johanson 201R07S1R9AV4T is a 0402 ceramic chip capacitor with a capacitance of 1.9pF and a voltage rating of 200VDC. It has a tolerance of 0.05pF and is constructed with a C0G dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications and is available in a ceramic chip package with a height of 0.51mm.
Johanson 201R07S1R9AV4T technical specifications.
| Capacitance | 1.9pF |
| Voltage | 200VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.