The Johanson 201R07S2R2AV4T is a 0.0022uF ceramic capacitor with a DC rated voltage of 200V. It has a compact 0402 package type and measures 0.51mm in width and 1.02mm in length. The capacitor operates within a temperature range of -55°C to 125°C.
Johanson 201R07S2R2AV4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.51 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.