This Johanson 0603 multilayer ceramic capacitor has a capacitance of 0.000001uF and a DC rated voltage of 200V. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.89mm in height. It is part of the MLC(SMT) series from Johanson and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | R14 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MLC(SMT) |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |