The Johanson 201R14N680JV4T is a 0.068uF multilayer ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 200V and is packaged in a 0603 package. The capacitor is a ceramic type with a series designation of MLC(SMT) and is part of the R14 manufacturer series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | R14 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MLC(SMT) |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |