This 0.0047uF ceramic capacitor is rated for 200V and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor in a 0603 package type, suitable for surface mount technology. The capacitor has a height of 0.89mm and a length of 1.6mm, with a width of 0.81mm. It is designed for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | R14 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MLC(SMT) |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |